Image for CWST612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWST612

DigiKey Part Number
CWST612-ND
Manufacturer
Manufacturer Product Number
CWST612
Description
WIRE DUCT SOLID SCREW 1' GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
CWST612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.00' (304.80mm)
Manufacturer
Hammond Manufacturing
Width
6.000" (152.40mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Steel
Part Status
Active
Color
Gray
Wire Duct Type
Solid (Raceway), Single Channel
Base Product Number
Height
6.000" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Box
QuantityUnit PriceExt Price
1£32.52000£32.52
Manufacturers Standard Package
Unit Price without VAT:£32.52000
Unit Price with VAT:£39.02400