
CSP5623LG1 | |
|---|---|
DigiKey Part Number | CSP5623LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP5623LG1 |
Description | PNL 55.938X20.062X0.810" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 55.938" L x 20.062" W x 0.810" H (1420.83mm x 509.57mm x 20.57mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 55.938" L x 20.062" W x 0.810" H (1420.83mm x 509.57mm x 20.57mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 54 lbs (24.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £279.58000 | £279.58 |
| Unit Price without VAT: | £279.58000 |
|---|---|
| Unit Price with VAT: | £335.49600 |



