Metal, Steel Panel, Side 48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP4923BK1

DigiKey Part Number
CSP4923BK1-ND
Manufacturer
Manufacturer Product Number
CSP4923BK1
Description
PNL 48.93X20.062X0.810" BLK 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Size / Dimension
48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£216.59000£216.59
5£194.81200£974.06
Manufacturers Standard Package
Unit Price without VAT:£216.59000
Unit Price with VAT:£259.90800
Alternate Color
PANEL 49X20X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price:
PNL 48.938X20.062X0.810" GY 1/PR
In-Stock: 0
Unit Price: £213.28000