Metal, Steel Door, Front or Rear 62.750" L x 19.330" W (1593.85mm x 490.98mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1963SBK1

DigiKey Part Number
CDF1963SBK1-ND
Manufacturer
Manufacturer Product Number
CDF1963SBK1
Description
DOOR 62.750X19.330" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 62.750" L x 19.330" W (1593.85mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
62.750" L x 19.330" W (1593.85mm x 490.98mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
45 lbs (20.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£272.97000£272.97
Manufacturers Standard Package
Unit Price without VAT:£272.97000
Unit Price with VAT:£327.56400
Alternate Color
DOOR 62.750X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price:
DOOR 62.750X19.330" GRAY
In-Stock: 0
Unit Price: £272.97000