
C3R242412SCNKO | |
|---|---|
DigiKey Part Number | 164-C3R242412SCNKO-ND |
Manufacturer | |
Manufacturer Product Number | C3R242412SCNKO |
Description | TYPE 3R SCREW COVER NO K/O'S- 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 24.000" L x 12.000" W (609.60mm x 304.80mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 24.000" L x 12.000" W (609.60mm x 304.80mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £225.93000 | £225.93 |
| Unit Price without VAT: | £225.93000 |
|---|---|
| Unit Price with VAT: | £271.11600 |

