
APB19007BK1 | |
|---|---|
DigiKey Part Number | HM2172-ND |
Manufacturer | |
Manufacturer Product Number | APB19007BK1 |
Description | RACK ACCESSORY ADJUSTABLE DEPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Sides 19.250" W x 6.980" H (488.95mm x 177.29mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | APB19007BK1 Models |
Category | Number of Units 4U |
Manufacturer Hammond Manufacturing | Dimensions - Panel 18.000" L x 19.000" W x 7.000" H (457.20mm x 482.60mm x 177.80mm) |
Series | Dimensions - Overall 19.250" W x 6.980" H (488.95mm x 177.29mm) |
Packaging Bulk | Ventilation Back |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Back, Sides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.28000 | £88.28 |
| 5 | £74.54200 | £372.71 |
| 10 | £69.34600 | £693.46 |
| 25 | £66.39360 | £1,659.84 |
| Unit Price without VAT: | £88.28000 |
|---|---|
| Unit Price with VAT: | £105.93600 |

