Metal, Steel Panel, Inner 44.000" L x 34.500" W (1117.60mm x 876.30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4836

DigiKey Part Number
AP4836-ND
Manufacturer
Manufacturer Product Number
AP4836
Description
PANEL 44X34.500" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 44.000" L x 34.500" W (1117.60mm x 876.30mm) White
Datasheet
 Datasheet
EDA/CAD Models
AP4836 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
44.000" L x 34.500" W (1117.60mm x 876.30mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
N1A Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£127.86000£127.86
Manufacturers Standard Package
Unit Price without VAT:£127.86000
Unit Price with VAT:£153.43200