
2CPBX264818 | |
|---|---|
DigiKey Part Number | 164-2CPBX264818-ND |
Manufacturer | |
Manufacturer Product Number | 2CPBX264818 |
Description | ENCLOSURE S STL 48"L X 18.07"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Perforated 48.000" L x 18.070" W (1219.20mm x 458.98mm) X 26.000" (660.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 48.000" L x 18.070" W (1219.20mm x 458.98mm) | |
Height | 26.000" (660.40mm) | |
Area (L x W) | 868in² (5597cm²) | |
Design | Perforated | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,769.18000 | £1,769.18 |
| Unit Price without VAT: | £1,769.18000 |
|---|---|
| Unit Price with VAT: | £2,123.01600 |

