


266LA25 | |
|---|---|
DigiKey Part Number | HM4972-ND |
Manufacturer | |
Manufacturer Product Number | 266LA25 |
Description | PWR XFMR LAMINATED 50.4VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50.4VA Power Transformer 115V, 230V Primary 25.2V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 25.2V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 50.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 54.10mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.60000 | £24.60 |
| Unit Price without VAT: | £24.60000 |
|---|---|
| Unit Price with VAT: | £29.52000 |

