


266G14 | |
|---|---|
DigiKey Part Number | HM4937-ND |
Manufacturer | |
Manufacturer Product Number | 266G14 |
Description | PWR XFMR LAMINATED 7VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7VA Power Transformer 117V, 234V Primary Parallel 7V, Series 14V Secondary Parallel 1A, Series 500mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 40.64mm W | |
Height - Seated (Max) | 42.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.68000 | £21.68 |
| Unit Price without VAT: | £21.68000 |
|---|---|
| Unit Price with VAT: | £26.01600 |

