




229E12 | |
|---|---|
DigiKey Part Number | HM4884-ND |
Manufacturer | |
Manufacturer Product Number | 229E12 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.15000 | £13.15 |
| 10 | £11.72000 | £117.20 |
| 25 | £11.19400 | £279.85 |
| 50 | £10.81140 | £540.57 |
| 100 | £10.44150 | £1,044.15 |
| 250 | £9.97144 | £2,492.86 |
| 500 | £9.62964 | £4,814.82 |
| Unit Price without VAT: | £13.15000 |
|---|---|
| Unit Price with VAT: | £15.78000 |

