Metal, Steel Panel, Inner 28.000" L x 22.000" W (711.20mm x 558.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20P2822

DigiKey Part Number
20P2822-ND
Manufacturer
Manufacturer Product Number
20P2822
Description
PANEL INNER 28X22" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 28.000" L x 22.000" W (711.20mm x 558.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
20P2822 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1420 Series
Size / Dimension
28.000" L x 22.000" W (711.20mm x 558.80mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£79.46000£79.46
Manufacturers Standard Package
Unit Price without VAT:£79.46000
Unit Price with VAT:£95.35200