
20P2818 | |
|---|---|
DigiKey Part Number | 20P2818-ND |
Manufacturer | |
Manufacturer Product Number | 20P2818 |
Description | PANEL INNER 28X18" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.000" L x 18.000" W (711.20mm x 457.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 20P2818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1420 Series | |
Size / Dimension | 28.000" L x 18.000" W (711.20mm x 457.20mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.02000 | £73.02 |
| Unit Price without VAT: | £73.02000 |
|---|---|
| Unit Price with VAT: | £87.62400 |

