5 mH Unshielded Inductor 30 A 23mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195G30

DigiKey Part Number
HM2134-ND
Manufacturer
Manufacturer Product Number
195G30
Description
FIXED IND 5MH 30A 23 MOHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 mH Unshielded Inductor 30 A 23mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23mOhm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
5.250" L x 5.500" W (133.35mm x 139.70mm)
Tolerance
±15%
Height - Seated (Max)
4.470" (113.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£220.45000£220.45
10£183.58800£1,835.88
Manufacturers Standard Package
Unit Price without VAT:£220.45000
Unit Price with VAT:£264.54000