


187F10 | |
|---|---|
DigiKey Part Number | HM4769-ND |
Manufacturer | |
Manufacturer Product Number | 187F10 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 10V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.36mm L x 66.68mm W |
Voltage - Primary 115V | Height - Seated (Max) 65.02mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 10A | Weight 2.7 lbs (1.2 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.39000 | £27.39 |
| 10 | £24.40500 | £244.05 |
| 25 | £23.30680 | £582.67 |
| 50 | £22.50840 | £1,125.42 |
| 100 | £21.73660 | £2,173.66 |
| 250 | £20.75684 | £5,189.21 |
| Unit Price without VAT: | £27.39000 |
|---|---|
| Unit Price with VAT: | £32.86800 |

