


187E16 | |
|---|---|
DigiKey Part Number | HM4763-ND |
Manufacturer | |
Manufacturer Product Number | 187E16 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 16V Secondary 3.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 3.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 55.50mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.81000 | £17.81 |
| 10 | £15.87100 | £158.71 |
| 25 | £15.15800 | £378.95 |
| 50 | £14.63940 | £731.97 |
| 100 | £14.13810 | £1,413.81 |
| 250 | £13.50112 | £3,375.28 |
| 500 | £13.03820 | £6,519.10 |
| Unit Price without VAT: | £17.81000 |
|---|---|
| Unit Price with VAT: | £21.37200 |

