




187D20 | |
|---|---|
DigiKey Part Number | HM4755-ND |
Manufacturer | |
Manufacturer Product Number | 187D20 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 20V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.55mm L x 52.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.02mm |
Voltage - Secondary (Full Load) 20V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1.5A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.94000 | £11.94 |
| 10 | £10.64400 | £106.44 |
| 25 | £10.16640 | £254.16 |
| 50 | £9.81920 | £490.96 |
| 100 | £9.48330 | £948.33 |
| 250 | £9.05644 | £2,264.11 |
| 500 | £8.74612 | £4,373.06 |
| Unit Price without VAT: | £11.94000 |
|---|---|
| Unit Price with VAT: | £14.32800 |

