




187B16 | |
|---|---|
DigiKey Part Number | HM4734-ND |
Manufacturer | |
Manufacturer Product Number | 187B16 |
Description | PWR XFMR LAMINATED 6.4VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.4VA Power Transformer 115V Primary 16V Secondary 400mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.42000 | £9.42 |
| 10 | £8.40000 | £84.00 |
| 25 | £8.02360 | £200.59 |
| 50 | £7.75000 | £387.50 |
| 100 | £7.48530 | £748.53 |
| 250 | £7.14864 | £1,787.16 |
| 500 | £6.90380 | £3,451.90 |
| 1,000 | £6.66716 | £6,667.16 |
| Unit Price without VAT: | £9.42000 |
|---|---|
| Unit Price with VAT: | £11.30400 |

