


186F16 | |
|---|---|
DigiKey Part Number | HM4714-ND |
Manufacturer | |
Manufacturer Product Number | 186F16 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 16V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 6.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.36mm L x 66.68mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.48000 | £23.48 |
| 10 | £20.92100 | £209.21 |
| 25 | £19.98040 | £499.51 |
| 50 | £19.29620 | £964.81 |
| 100 | £18.63490 | £1,863.49 |
| 250 | £17.79504 | £4,448.76 |
| Unit Price without VAT: | £23.48000 |
|---|---|
| Unit Price with VAT: | £28.17600 |

