


186E36 | |
|---|---|
DigiKey Part Number | HM4708-ND |
Manufacturer | |
Manufacturer Product Number | 186E36 |
Description | PWR XFMR LAMINATED 54VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 54VA Power Transformer 115V, 230V Primary 36V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 54VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 45.97mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.25000 | £20.25 |
| 10 | £18.23300 | £182.33 |
| 25 | £17.47880 | £436.97 |
| 50 | £16.92620 | £846.31 |
| 100 | £16.38930 | £1,638.93 |
| 250 | £15.70324 | £3,925.81 |
| Unit Price without VAT: | £20.25000 |
|---|---|
| Unit Price with VAT: | £24.30000 |

