




186D48 | |
|---|---|
DigiKey Part Number | HM4699-ND |
Manufacturer | |
Manufacturer Product Number | 186D48 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 48V Secondary 620mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 620mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.79000 | £13.79 |
| 10 | £12.29300 | £122.93 |
| 25 | £11.74160 | £293.54 |
| 50 | £11.34040 | £567.02 |
| 100 | £10.95240 | £1,095.24 |
| 250 | £10.45928 | £2,614.82 |
| 500 | £10.10072 | £5,050.36 |
| Unit Price without VAT: | £13.79000 |
|---|---|
| Unit Price with VAT: | £16.54800 |

