




186D24 | |
|---|---|
DigiKey Part Number | HM4696-ND |
Manufacturer | |
Manufacturer Product Number | 186D24 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 24V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.04000 | £15.04 |
| 10 | £13.40600 | £134.06 |
| 25 | £12.80440 | £320.11 |
| 50 | £12.36660 | £618.33 |
| 100 | £11.94340 | £1,194.34 |
| 250 | £11.40544 | £2,851.36 |
| 500 | £11.01440 | £5,507.20 |
| Unit Price without VAT: | £15.04000 |
|---|---|
| Unit Price with VAT: | £18.04800 |

