




186C48 | |
|---|---|
DigiKey Part Number | HM4689-ND |
Manufacturer | |
Manufacturer Product Number | 186C48 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 48V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.73000 | £10.73 |
| 10 | £9.57200 | £95.72 |
| 25 | £9.14280 | £228.57 |
| 50 | £8.83080 | £441.54 |
| 100 | £8.52880 | £852.88 |
| 250 | £8.14508 | £2,036.27 |
| 500 | £7.86602 | £3,933.01 |
| Unit Price without VAT: | £10.73000 |
|---|---|
| Unit Price with VAT: | £12.87600 |

