




186C12 | |
|---|---|
DigiKey Part Number | HM4683-ND |
Manufacturer | |
Manufacturer Product Number | 186C12 |
Description | PWR XFMR LAMINATED 12.6VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.6VA Power Transformer 115V, 230V Primary 12.6V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.27000 | £14.27 |
| 10 | £12.72500 | £127.25 |
| 25 | £12.15360 | £303.84 |
| 50 | £11.73820 | £586.91 |
| 100 | £11.33650 | £1,133.65 |
| 250 | £10.82596 | £2,706.49 |
| 500 | £10.45490 | £5,227.45 |
| Unit Price without VAT: | £14.27000 |
|---|---|
| Unit Price with VAT: | £17.12400 |

