


186B16 | |
|---|---|
DigiKey Part Number | HM4675-ND |
Manufacturer | |
Manufacturer Product Number | 186B16 |
Description | PWR XFMR LAMINATED 6.4VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.4VA Power Transformer 115V, 230V Primary 16V Secondary 400mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.40000 | £10.40 |
| 10 | £9.27500 | £92.75 |
| 25 | £8.85960 | £221.49 |
| 50 | £8.55740 | £427.87 |
| 100 | £8.26490 | £826.49 |
| 250 | £7.89308 | £1,973.27 |
| 500 | £7.62266 | £3,811.33 |
| 1,000 | £7.36133 | £7,361.33 |
| Unit Price without VAT: | £10.40000 |
|---|---|
| Unit Price with VAT: | £12.48000 |

