Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 28A, Series 14A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 28A, Series 14A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

185G12

DigiKey Part Number
HM4668-ND
Manufacturer
Manufacturer Product Number
185G12
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 28A, Series 14A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
175VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
79.25mm L x 81.28mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
95.25mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 28A, Series 14A
Weight
5 lbs (2.3 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.47000£39.47
10£35.16300£351.63
25£33.58000£839.50
50£32.42860£1,621.43
100£31.31670£3,131.67
Manufacturers Standard Package
Unit Price without VAT:£39.47000
Unit Price with VAT:£47.36400