




183H10 | |
|---|---|
DigiKey Part Number | HM4619-ND |
Manufacturer | |
Manufacturer Product Number | 183H10 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.77000 | £15.77 |
| 10 | £14.05800 | £140.58 |
| 25 | £13.42720 | £335.68 |
| 50 | £12.96820 | £648.41 |
| 100 | £12.52420 | £1,252.42 |
| 250 | £11.96000 | £2,990.00 |
| 500 | £11.54996 | £5,774.98 |
| Unit Price without VAT: | £15.77000 |
|---|---|
| Unit Price with VAT: | £18.92400 |

