Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 560mA, Series 280mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 560mA, Series 280mA Through Hole
183G10
183G10
What are Transformers? How Do They Work? - Another Teaching Moment

183G36

DigiKey Part Number
HM4618-ND
Manufacturer
Manufacturer Product Number
183G36
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 560mA, Series 280mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
10VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 560mA, Series 280mA
Weight
0.53 lb (240.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.87000£10.87
10£9.69100£96.91
25£9.25640£231.41
50£8.94060£447.03
100£8.63490£863.49
250£8.24636£2,061.59
500£7.96380£3,981.90
Manufacturers Standard Package
Unit Price without VAT:£10.87000
Unit Price with VAT:£13.04400