




183E10 | |
|---|---|
DigiKey Part Number | HM4598-ND |
Manufacturer | |
Manufacturer Product Number | 183E10 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.50mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.63000 | £9.63 |
| 10 | £8.67800 | £86.78 |
| 25 | £8.32280 | £208.07 |
| 50 | £8.06240 | £403.12 |
| 100 | £7.80900 | £780.90 |
| 250 | £7.48476 | £1,871.19 |
| 500 | £7.24756 | £3,623.78 |
| 1,000 | £7.01713 | £7,017.13 |
| Unit Price without VAT: | £9.63000 |
|---|---|
| Unit Price with VAT: | £11.55600 |

