4kCT Impedance Primary Ohms 2 Impedance Secondary Ohms 44.67:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750K

DigiKey Part Number
HM4566-ND
Manufacturer
Manufacturer Product Number
1750K
Description
AUDIO XFMR 4KCT / 2 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4kCT Impedance Primary Ohms 2 Impedance Secondary Ohms 44.67:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
44.67:1
Impedance - Primary (Ohms)
4kCT
Impedance - Secondary (Ohms)
2
DC Resistance (DCR) - Primary
43.16Ohm, 46.28Ohm
DC Resistance (DCR) - Secondary
180mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
50W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.063" L x 3.125" W (103.20mm x 79.38mm)
Height - Seated (Max)
3.516" (89.31mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£93.23000£93.23
10£83.03600£830.36
25£79.29360£1,982.34
50£76.57520£3,828.76
100£73.95120£7,395.12
Manufacturers Standard Package
Unit Price without VAT:£93.23000
Unit Price with VAT:£111.87600