


167S6 | |
|---|---|
DigiKey Part Number | HM4507-ND |
Manufacturer | |
Manufacturer Product Number | 167S6 |
Description | PWR XFMR LAMINATED 63VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 63VA Power Transformer 115V Primary 6.3V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 63VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 63.50mm L x 69.85mm W |
Voltage - Primary 115V | Height - Seated (Max) 77.72mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 10A | Weight 2.4 lbs (1.1 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.34000 | £51.34 |
| 10 | £45.72900 | £457.29 |
| 25 | £43.66800 | £1,091.70 |
| 50 | £42.17080 | £2,108.54 |
| 100 | £40.72470 | £4,072.47 |
| Unit Price without VAT: | £51.34000 |
|---|---|
| Unit Price with VAT: | £61.60800 |

