Laminated Core 12VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole
164G10
164G10
What are Transformers? How Do They Work? - Another Teaching Moment

164G12

DigiKey Part Number
HM4319-ND
Manufacturer
Manufacturer Product Number
164G12
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
12VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V
Height - Seated (Max)
38.10mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.84000£9.84
10£8.77900£87.79
25£8.38560£209.64
50£8.09980£404.99
100£7.82290£782.29
250£7.47100£1,867.75
500£7.21508£3,607.54
1,000£6.96776£6,967.76
Manufacturers Standard Package
Unit Price without VAT:£9.84000
Unit Price with VAT:£11.80800