164F36 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 263
Unit Price: £9.16000
Datasheet
Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
164F10
164F10
What are Transformers? How Do They Work? - Another Teaching Moment

164F36

DigiKey Part Number
HM4314-ND
Manufacturer
Manufacturer Product Number
164F36
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
164F36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 340mA, Series 170mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 33.32mm W
Height - Seated (Max)
33.32mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.96000£7.96
Manufacturers Standard Package
Unit Price without VAT:£7.96000
Unit Price with VAT:£9.55200