
1609 | |
|---|---|
DigiKey Part Number | HM4116-ND |
Manufacturer | |
Manufacturer Product Number | 1609 |
Description | XFMR 10KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 10W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.750" L x 2.500" W (69.85mm x 63.50mm) | |
Height - Seated (Max) | 3.060" (77.72mm) | |
Termination Style | Wire Leads | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.67000 | £93.67 |
| 10 | £84.14500 | £841.45 |
| 25 | £80.60520 | £2,015.13 |
| 50 | £78.02040 | £3,901.02 |
| Unit Price without VAT: | £93.67000 |
|---|---|
| Unit Price with VAT: | £112.40400 |

