
1599TABSBK | |
|---|---|
DigiKey Part Number | 164-1599TABSBK-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABSBK |
Description | BOX PLASTIC BLK 4.72"L X 3.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides, Slanted Top 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 3.740" W (119.89mm x 95.00mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.07000 | £10.07 |
| Unit Price without VAT: | £10.07000 |
|---|---|
| Unit Price with VAT: | £12.08400 |

