
1597Y | |
|---|---|
DigiKey Part Number | HM4072-ND |
Manufacturer | |
Manufacturer Product Number | 1597Y |
Description | BOX ABS GRAY 7.9"L X 5.3"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 7.900" L x 5.300" W (200.66mm x 134.62mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.900" L x 5.300" W (200.66mm x 134.62mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 41.8in² (270cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

