



1597V | |
|---|---|
DigiKey Part Number | HM4070-ND |
Manufacturer | |
Manufacturer Product Number | 1597V |
Description | BOX ABS GRAY 5.1"L X 1.6"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 5.100" L x 1.600" W (129.54mm x 40.64mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.100" L x 1.600" W (129.54mm x 40.64mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.15in² (52.6cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |



