
1597DIN6MC53 | |
|---|---|
DigiKey Part Number | 164-1597DIN6MC53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN6MC53 |
Description | ENCLOSURE PC 4.17"L X 3.55"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 4.170" L x 3.550" W (105.92mm x 90.17mm) X 1.920" (48.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN6MC53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.170" L x 3.550" W (105.92mm x 90.17mm) | |
Height | 1.920" (48.77mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.71000 | £10.71 |
| 5 | £9.00400 | £45.02 |
| 10 | £8.36400 | £83.64 |
| 25 | £7.59240 | £189.81 |
| 50 | £7.05960 | £352.98 |
| 100 | £6.56610 | £656.61 |
| 250 | £6.03232 | £1,508.08 |
| Unit Price without VAT: | £10.71000 |
|---|---|
| Unit Price with VAT: | £12.85200 |

