1597CGY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bud Industries
In Stock: 59
Unit Price: £6.96000
Datasheet
Box Plastic, ABS Gray Split Sides 5.500" L x 4.330" W (139.70mm x 109.98mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides 5.500" L x 4.330" W (139.70mm x 109.98mm) X 1.380" (35.05mm)
1597CGY
1597CGY

1597CGY

DigiKey Part Number
HM2068-ND
Manufacturer
Manufacturer Product Number
1597CGY
Description
BOX ABS GRAY 5.5"L X 4.33"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides 5.500" L x 4.330" W (139.70mm x 109.98mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1597CGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
5.500" L x 4.330" W (139.70mm x 109.98mm)
Height
1.380" (35.05mm)
Area (L x W)
23.8in² (154cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
PCB Supports, Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS BLACK 5.5"L X 4.33"W
In-Stock: 0
Unit Price: