



1596B114-5 | |
|---|---|
DigiKey Part Number | HM2311-ND |
Manufacturer | |
Manufacturer Product Number | 1596B114-5 |
Description | BOX PLAS BLK 2.95"L X 2.95"W 1=5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 2.953" L x 2.953" W (75.00mm x 75.00mm) X 1.583" (40.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B114-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.953" L x 2.953" W (75.00mm x 75.00mm) | |
Height | 1.583" (40.20mm) | |
Area (L x W) | 8.73in² (56.3cm²) | |
Material | ||
Color | Black | |
Thickness | 0.051" (1.30mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.41000 | £13.41 |
| 5 | £11.28600 | £56.43 |
| 10 | £10.48500 | £104.85 |
| 25 | £9.51960 | £237.99 |
| 50 | £8.85260 | £442.63 |
| 100 | £8.23500 | £823.50 |
| 250 | £7.79652 | £1,949.13 |
| Unit Price without VAT: | £13.41000 |
|---|---|
| Unit Price with VAT: | £16.09200 |

