



1596B108-10 | |
|---|---|
DigiKey Part Number | HM2305-ND |
Manufacturer | |
Manufacturer Product Number | 1596B108-10 |
Description | BOX PLAS BLK 1.97L X 1.97"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 1.969" L x 1.969" W (50.00mm x 50.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B108-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.81000 | £11.81 |
| 5 | £9.93400 | £49.67 |
| 10 | £9.22800 | £92.28 |
| 25 | £8.37640 | £209.41 |
| 50 | £7.78900 | £389.45 |
| 100 | £7.24510 | £724.51 |
| 250 | £6.74368 | £1,685.92 |
| Unit Price without VAT: | £11.81000 |
|---|---|
| Unit Price with VAT: | £14.17200 |

