



1596B102-10 | |
|---|---|
DigiKey Part Number | HM2299-ND |
Manufacturer | |
Manufacturer Product Number | 1596B102-10 |
Description | BOX PLAS BLK 1.18L X 0.79"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 1.181" L x 0.787" W (30.00mm x 20.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B102-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 0.90in² (5.8cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.64000 | £6.64 |
| 5 | £5.57800 | £27.89 |
| 10 | £5.18000 | £51.80 |
| 25 | £4.69960 | £117.49 |
| 50 | £4.36800 | £218.40 |
| 100 | £4.06140 | £406.14 |
| 250 | £3.69100 | £922.75 |
| 500 | £3.49990 | £1,749.95 |
| Unit Price without VAT: | £6.64000 |
|---|---|
| Unit Price with VAT: | £7.96800 |

