Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593HAMUNOGY

DigiKey Part Number
HM2059-ND
Manufacturer
Manufacturer Product Number
1593HAMUNOGY
Description
CASE ABS GRAY 4.380"LX2.953"W
Customer Reference
Detailed Description
Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Case
Platform
Arduino Uno
Size / Dimension
4.380" L x 2.953" W (111.25mm x 75.00mm)
Height
0.992" (25.20mm)
Area (L x W)
12.9in² (83cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic, ABS
Color
Gray
Thickness
-
Features
PCB Supports
Material Flammability Rating
UL94 HB
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE ABS BLK 4.380"LX2.953"W
In-Stock: 0
Unit Price:
CASE ABS TRAN BLU 4.38"LX2.953"W
In-Stock: 0
Unit Price: