
1593HAMPIBK | |
|---|---|
DigiKey Part Number | HM1378-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPIBK |
Description | CASE ABS BLK 4.104"LX2.593"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 4.104" L x 2.593" W (104.24mm x 65.87mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B | |
Size / Dimension | 4.104" L x 2.593" W (104.24mm x 65.87mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |




