
1593ARALTBU | |
|---|---|
DigiKey Part Number | 164-1593ARALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593ARALTBU |
Description | BOX PLAS TRN BLU 2.99"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 2.990" L x 2.910" W (75.95mm x 73.91mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593ARALTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.990" L x 2.910" W (75.95mm x 73.91mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.90000 | £8.90 |
| 5 | £7.48000 | £37.40 |
| 10 | £6.94600 | £69.46 |
| 25 | £6.30400 | £157.60 |
| 50 | £5.86060 | £293.03 |
| 100 | £5.45040 | £545.04 |
| 250 | £4.95440 | £1,238.60 |
| 500 | £4.88468 | £2,442.34 |
| Unit Price without VAT: | £8.90000 |
|---|---|
| Unit Price with VAT: | £10.68000 |



