
1591XXCFLBK | |
|---|---|
DigiKey Part Number | HM2029-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCFLBK |
Description | BOX PLASTIC BLK 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.781" L x 2.636" W (121.44mm x 66.95mm) | |
Height | 1.644" (41.76mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.28000 | £7.28 |
| 5 | £6.12000 | £30.60 |
| 10 | £5.68300 | £56.83 |
| 25 | £5.15640 | £128.91 |
| 50 | £4.79300 | £239.65 |
| 100 | £4.45700 | £445.70 |
| 250 | £4.05080 | £1,012.70 |
| 500 | £3.88876 | £1,944.38 |
| Unit Price without VAT: | £7.28000 |
|---|---|
| Unit Price with VAT: | £8.73600 |





