


1590TRPBYL | |
|---|---|
DigiKey Part Number | HM495-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPBYL |
Description | STOMP BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Yellow Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPBYL Models |
Category | Area (L x W) 12.3in² (79cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Yellow |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 4.409" L x 3.109" W (111.99mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 1.543" (39.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.96000 | £13.96 |
| 5 | £11.74400 | £58.72 |
| 10 | £10.91200 | £109.12 |
| 25 | £9.90680 | £247.67 |
| 50 | £9.21280 | £460.64 |
| 100 | £8.57040 | £857.04 |
| 250 | £8.15372 | £2,038.43 |
| Unit Price without VAT: | £13.96000 |
|---|---|
| Unit Price with VAT: | £16.75200 |









