
1584T5D1 | |
|---|---|
DigiKey Part Number | 1584T5D1-ND |
Manufacturer | |
Manufacturer Product Number | 1584T5D1 |
Description | POWER STRIP 13" 15A 5OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T5D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-15P | |
AC Outlets | 5 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.95000 | £60.95 |
| Unit Price without VAT: | £60.95000 |
|---|---|
| Unit Price with VAT: | £73.14000 |


