
1583H6B1BKRA | |
|---|---|
DigiKey Part Number | HM3540-ND |
Manufacturer | |
Manufacturer Product Number | 1583H6B1BKRA |
Description | POWER STRIP 19" 15A 6OUT 15'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H6B1BKRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.28000 | £73.28 |
| 5 | £67.98200 | £339.91 |
| 10 | £65.83100 | £658.31 |
| 25 | £63.09880 | £1,577.47 |
| 50 | £61.11300 | £3,055.65 |
| 100 | £59.19370 | £5,919.37 |
| Unit Price without VAT: | £73.28000 |
|---|---|
| Unit Price with VAT: | £87.93600 |

