
157J | |
|---|---|
DigiKey Part Number | HM3521-ND |
Manufacturer | |
Manufacturer Product Number | 157J |
Description | FIXED IND 10H 65MA 205 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 H Unshielded Inductor 65 mA 205Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 205Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 3.250" L x 1.750" W (82.55mm x 44.45mm) |
Tolerance ±15% | Height - Seated (Max) 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.66000 | £30.66 |
| 10 | £24.78900 | £247.89 |
| 25 | £22.80520 | £570.13 |
| 50 | £21.42060 | £1,071.03 |
| 100 | £20.12720 | £2,012.72 |
| 250 | £20.07932 | £5,019.83 |
| Unit Price without VAT: | £30.66000 |
|---|---|
| Unit Price with VAT: | £36.79200 |

